G6RN-1 DC12

Heilind Number:OMRG6RN-1 DC12
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 8A 12V 110448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1 DC12
Series:G6RN
Mount Type:PCB Mount
Coil Current:18.3 mA
Coil Voltage:12 VDC
Coil Resistance:655 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RN-1 DC12

Detailed Description

The G6RN-1 DC12 is a high-performance general-purpose relay designed for efficient switching operations. With a contact configuration of SPDT and a contact current rating of 8A, this relay ensures reliable performance in various applications. The coil operates at 12VDC, with a low power consumption of 220mW, making it energy-efficient. Its silver alloy contact material guarantees durability and efficient conductivity. Operating in a wide temperature range from -40°C to 85°C, the G6RN series relay is suitable for use in diverse environments. Featuring PCB mount and solder termination, it offers easy installation. With RoHS compliance and being in stock, this relay is a dependable solution for your power relay needs.