G6RN-1 DC18

Heilind Number:OMRG6RN-1 DC18
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1 DC18
ECAD Model:
3D Model

Description:

PCB POWER RELAYPOWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1 DC18
Series:G6RN
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:18 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RN-1 DC18

Detailed Description

Introducing the G6RN-1 DC18, a high-performance PCB power relay from our G6RN series. This meticulously engineered relay is designed for optimal functionality, with a contact material of durable silver alloy ensuring reliable performance. Operating effortlessly in a wide temperature range from -40°C to 85°C, it guarantees consistent operation even in challenging environments. The coil voltage of 18 VDC and power consumption of 220mW make it efficient and cost-effective. Featuring a single-pole, double-throw contact configuration, it can handle a maximum current rating of 8A and a switching voltage of 250VAC, making it suitable for a variety of applications. Fully RoHS compliant and with solder contact termination, this relay is not only high-performing but also environmentally friendly. Perfect for use in power systems, industrial machinery, and more, the G6RN-1 DC18 is the ideal solution for your relay needs.