G6RN-1 DC48

Heilind Number:OMRG6RN-1 DC48
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1 DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 8A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1 DC48
Series:G6RN
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:48 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RN-1 DC48

Detailed Description

The G6RN-1 DC48 is a high-performance general-purpose relay designed for robust and reliable switching applications. With a Single Pole Double Throw (SPDT) contact configuration and a contact current rating of 8A, this relay can efficiently handle medium to high-power loads. Operating at a coil voltage of 48VDC and consuming only 220mW of power, it offers energy-efficient performance. The silver alloy contact material ensures excellent conductivity and durability. RoHS compliant and featuring solder termination for easy installation on PCBs, this relay is suitable for a wide range of industrial and commercial uses. With a switching voltage of 250VAC, it provides safe and efficient control in various systems. Operating within a wide temperature range from -40°C to 85°C, the G6RN series relay guarantees reliable performance even in harsh environmental conditions. Trust in the G6RN-1 DC48 for your power relay needs.