G6RN-1 DC5

Heilind Number:OMRG6RN-1 DC5
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 8A 5V 110452

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1 DC5
Series:G6RN
Mount Type:PCB Mount
Coil Current:43.9 mA
Coil Voltage:5 VDC
Coil Resistance:114 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RN-1 DC5

Detailed Description

The G6RN-1 DC5 is a high-quality power relay designed for general-purpose applications. Featuring a single-pole double-throw contact configuration, this relay can handle a maximum current rating of 8A and a switching voltage of 250VAC, making it suitable for a wide range of industrial and commercial uses. With a compact PCB mount design and silver alloy contact material, it offers reliable performance in various environmental conditions. Operating at a coil voltage of 5VDC and a power consumption of 220mW, this relay is both energy-efficient and cost-effective. It is RoHS compliant, ensuring its environmental responsibility, and is currently in stock for immediate delivery. Upgrade your power control systems with the G6RN-1 DC5 and experience enhanced reliability and efficiency in your operations.