G6RN-1 DC9

Heilind Number:OMRG6RN-1 DC9
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1 DC9
ECAD Model:
3D Model

Description:

POWER PCB RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1 DC9
Series:G6RN
Mount Type:PCB Mount
Coil Voltage:9 VDC
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RN-1 DC9

Detailed Description

Introducing the G6RN-1 DC9, a high-performance POWER PCB RELAY designed for efficient power relay applications. This robust relay, part of the G6RN series, features PCB Mounting for easy installation. With a contact material of Silver Alloy, it ensures reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40°C to 85°C, this relay is suitable for a wide range of environments. The coil voltage of 9 VDC and low power consumption of 220 mW make it energy-efficient. Boasting a contact configuration of SPDT and a contact current rating of 8 A, it guarantees efficient power transmission. The G6RN-1 DC9 is RoHS compliant, ensuring environmental responsibility. With solder termination and a switching voltage of 250 VAC, this relay is ideal for various industrial and commercial applications. Upgrade your power relay system with the exceptional performance of the G6RN-1 DC9.