| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6S-2 DC5 |
| Sealed: | Yes |
| Series: | G6S |
| Mount Type: | Surface Mount |
| Coil Current: | 28.1 mA |
| Coil Voltage: | 5 VDC |
| Release Time: | 4 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 4 ms |
| Coil Resistance: | 178 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 140 mW |
| Switching Voltage: | 150 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6S 6002G |
| SKU: | OMRG6S-2 DC5 BY OMZ |
G6S-2 DC5
Specifications
Detailed Description
The G6S-2 DC5 relay, part of the G6S series, offers reliable surface mount installation with silver, gold alloy contacts ensuring efficient signal transmission. Operating between -40°C to 85°C, it guarantees performance in diverse environments. With a coil resistance of 178 Ohm, coil current of 28.1 mA, and coil voltage of 5 VDC, this relay consumes only 140 mW of power. Featuring a DPDT contact configuration with a rating of 2 A, it provides versatile switching capabilities. Known also as the G6S 6002G, this sealed relay ensures protection against environmental factors, making it ideal for various applications. RoHS compliant, it meets international standards for environmental responsibility. With a contact termination of solder and operating and release times of 4 ms, this relay guarantees swift and efficient operation. Suitable for use in signal and communication systems, the G6S-2 DC5 is a dependable component for your electronic projects.

