G6S-2F-TR DC12

Heilind Number:OMRG6S-2F-TR DC12 BY OMZ
Manufacturer:Omron Electric
Manufacturer Number:G6S-2F-TR DC12
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS 324291

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6S-2F-TR DC12
Series:G6S
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1028 Ohm
Coil Current:11.7 mA
Coil Voltage:12 VDC
Power Consumption:140 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:4 ms
Release Time:4 ms
Part Aliases:G6S 6014M
SKU:OMRG6S-2F-TR DC12 BY OMZ

Detailed Description

The OMRG6S-2F-TR DC12 by OMZ is a high-performance telecom relay designed for signal relay applications. Part of the G6S series, this relay features a surface mount design for easy installation. With contacts made of silver and gold alloy, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 °C to 85 °C, this relay offers versatility and durability. The coil resistance of 1028 Ohm and coil current of 11.7 mA, powered by 12 VDC, make it energy-efficient at 140 mW power consumption. Its DPDT contact configuration with a 2 A current rating allows for flexible signal switching. Sealed for protection, it guarantees long-lasting performance. With a switching voltage of 150 VAC, it is suitable for telecom and communication systems. ROHS compliant and featuring a Bifurcated contact method terminated by solder, this relay ensures environmental responsibility and easy integration. Operating with a swift 4 ms response time, it is ideal for high-speed signal relay applications. The OMRG6S-2F-TR DC12 is a top choice for professionals seeking reliable and efficient signal relay solutions.