G6SU-2F-TR DC3

Heilind Number:OMRG6SU-2F-TR DC3 BYOMZ
Manufacturer:Omron Electric
Manufacturer Number:G6SU-2F-TR DC3
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 2A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6SU-2F-TR DC3
Sealed:Yes
Series:G6S
Coil Type:Latching
Mount Type:Surface Mount
Coil Current:33.3 mA
Coil Voltage:3 VDC
Release Time:4 ms
Contact Method:Bifurcated
Operating Time:4 ms
Coil Resistance:90 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:150 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6SU-2F-TR DC3 BYOMZ

Detailed Description

The G6SU-2F-TR DC3 is a high-performance telecom relay designed for critical signal switching applications. With a compact surface mount design and a DPDT contact configuration, it offers reliable performance in telecommunications systems. Operating at a wide temperature range from -40°C to 85°C, this relay ensures functionality in both extreme cold and hot environments. The silver, gold alloy contact material guarantees low contact resistance and high durability. Featuring a latching coil type and sealed construction for enhanced reliability, it is suitable for demanding industrial environments. With a switching voltage of 150 VAC and a contact current rating of 2A, it provides efficient signal transmission. RoHS compliant and equipped with bifurcated contact method for superior signal integrity, this relay is a dependable choice for telecom applications.