G6SU-2F-TR DC4.5

Heilind Number:OMRG6SU-2F-TR DC4.5 BY OM
Manufacturer:Omron Electric
Manufacturer Number:G6SU-2F-TR DC4.5
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6SU-2F-TR DC4.5
Series:G6S
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:203 Ohm
Coil Current:22.2 mA
Coil Voltage:4.5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:150 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:4 ms
Release Time:4 ms
Part Aliases:G6S 3362C G6S 6126M G6SU-2F-TR DC4.5
SKU:OMRG6SU-2F-TR DC4.5 BY OM

Detailed Description

Introducing the OMRG6SU-2F-TR DC4.5, a high-performance signal relay designed for precision applications. This Surface Mount relay, part of the G6S series, features Silver-Gold Alloy contacts for optimal conductivity and reliability. With a wide operating temperature range from -40°C to 85°C, it ensures consistent performance in diverse environments. The coil resistance of 203 Ohm and coil current of 22.2 mA, powered by 4.5 VDC, offer efficient operation with a low power consumption of 100 mW. Its DPDT contact configuration and 2 A contact current rating make it suitable for both signal switching and power applications. The latching coil type and sealed design guarantee secure and stable operation. RoHS compliant and featuring bifurcated contact method and solder termination, this relay meets industry standards for environmental safety and quality. With an operating time and release time of 4 ms each, it delivers fast and precise switching. Whether in telecommunications, automotive, or industrial control systems, the OMRG6SU-2F-TR DC4.5 ensures reliable signal transmission, making it an essential component in any electrical setup.