| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6SU-2F-TR DC5 |
| Series: | G6S |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 250 Ohm |
| Coil Current: | 20 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 150 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 4 ms |
| Release Time: | 4 ms |
| Part Aliases: | G6S 3363A G6S 6127R G6SU-2F-TR DC5 |
| SKU: | OMRG6SU-2F-TR DC5 BY OMZ |
G6SU-2F-TR DC5
Specifications
Detailed Description
Introducing the OMRG6SU-2F-TR DC5, a high-performance surface mount relay from the G6S series by OMZ. Designed for reliability in a wide temperature range from -40°C to 85°C, this relay features silver and gold alloy contacts for optimal conductivity. With a DPDT contact configuration and a contact current rating of 2A, it is suitable for a variety of signal and communication relay applications. The latching coil type ensures energy-efficient operation at a coil voltage of 5VDC, consuming only 100mW of power. RoHS compliant and sealed for protection, the G6SU-2F-TR DC5 guarantees safe and efficient switching with a switching voltage of 150VAC. Experience fast and precise operation with a 4ms operating and release time, making it ideal for high-speed applications. Trust in the quality and performance of the OMRG6SU-2F-TR DC5 for your relay needs.

