| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7EB-1A DC12 |
| Series: | G7EB |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 51 Ohm |
| Coil Current: | 235.3 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 2800/575 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 100 A |
| Switching Voltage: | 800 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG7EB-1A DC12 BY OMZ |
G7EB-1A DC12
Specifications
Detailed Description
Introducing the OMRG7EB-1A DC12 Power Relay by OMZ, a high-performance component designed for reliable power switching in electronic systems. This PCB mount relay features silver alloy contacts, ensuring efficient conductivity and durability. With a wide operating temperature range of -40°C to 85°C, it is suitable for diverse environmental conditions. The coil resistance of 51 Ohm and coil current of 235.3 mA, powered by a 12 VDC source, enable seamless operation. Boasting a contact configuration of SPST-NO and a contact current rating of 100 A, this relay can handle high-power applications with ease. Its switching voltage of 800 VAC guarantees safe and efficient performance. RoHS compliant and featuring solder contact termination, it meets international standards for environmental responsibility and quality. The OMRG7EB-1A DC12 is the perfect choice for demanding power relay applications.

