| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7EB-1A DC24 |
| Series: | G7EB |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 206 Ohm |
| Coil Current: | 116.5 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 2800/575 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 100 A |
| Switching Voltage: | 800 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG7EB-1A DC24 BY OMZ |
G7EB-1A DC24
Specifications
Detailed Description
The OMRG7EB-1A DC24 Power Relay by OMZ is a high-performance component designed for PCB mounting. Featuring durable silver alloy contacts, this relay ensures reliable operation in a wide range of industrial applications. With a maximum operating temperature of 85°C and a minimum of -40°C, it can withstand harsh environmental conditions. The coil resistance of 206 Ohm, coil current of 116.5 mA, and coil voltage of 24 VDC make it efficient in power consumption, with a rating of 2800/575 mW. The SPST-NO contact configuration allows for single-pole, normally open switching, with a contact current rating of 100 A and a switching voltage of 800 VAC. RoHS compliant and featuring solder termination, this relay meets international standards for environmental responsibility. In stock and ready for immediate shipment, the OMRG7EB-1A DC24 is a dependable choice for power relay applications.

