| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7EB-1AP1 DC12 |
| Series: | G7EB |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 51 Ohm |
| Coil Current: | 235.3 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 2800/575 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 100 A |
| Switching Voltage: | 800 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG7EB-1AP1 DC12 BY OMZ |
G7EB-1AP1 DC12
Specifications
Detailed Description
Introducing the OMRG7EB-1AP1 DC12 Power Relay, a high-performance component designed for reliable power switching applications. This PCB mount relay features a silver alloy contact material, ensuring efficient conductivity and longevity. With a wide operating temperature range from -40°C to 85°C, it offers dependable performance in diverse environments. The SPST-NO contact configuration, rated for 100A at 800VAC, guarantees robust power handling capabilities. The coil operates at 12VDC, with a low resistance of 51 Ohm and a current draw of 235.3mA, resulting in efficient power consumption of 2800/575mW. RoHS compliant and terminated with solder connections, this relay is not only high-performing but also environmentally friendly. Whether used in industrial machinery, automotive systems, or other applications, the OMRG7EB-1AP1 DC12 is the ideal solution for your power relay needs.

