| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7EB-1AP1 DC24 |
| Series: | G7EB |
| Mount Type: | PCB Mount |
| Coil Current: | 116.5 mA |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 206 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 2800/575 mW |
| Switching Voltage: | 800 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 100 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG7EB-1AP1 DC24 BY OMZ |
G7EB-1AP1 DC24
Specifications
Detailed Description
The OMRG7EB-1AP1 DC24 power relay, part of the G7EB series, is a high-performance component designed for reliable PCB mounting. Featuring silver alloy contacts, it ensures efficient and durable conductivity. With a wide operating temperature range from -40°C to 85°C, this relay is suitable for various environmental conditions. The coil resistance of 206 Ohm, coil current of 116.5 mA, and coil voltage of 24 VDC guarantee optimal performance. With a contact configuration of SPST-NO and a contact current rating of 100 A, it is ideal for high-power applications. The switching voltage of 800 VAC further enhances its versatility. RoHS compliant and featuring solder contact termination, the OMRG7EB-1AP1 DC24 is a quality component that meets industry standards. With its reliable performance and quality construction, this power relay is an essential solution for power control applications.

