| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-B-J-CB-DC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 303 Ohm |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMRG7L-1A-B-J-CB-DC24 |
G7L-1A-B-J-CB-DC24
| Heilind Number: | OMRG7L-1A-B-J-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-B-J-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-B-J-CB-DC24 is a high-performance power relay designed for general purpose applications. With a contact configuration of SPST-NO, it offers reliable switching capabilities, making it ideal for controlling electrical circuits. This panel mount relay features silver alloy contacts, ensuring durability and efficient conductivity. Operating within a wide temperature range of -25 °C to 60 °C, it is suitable for use in various environments. The coil voltage of 24 VDC, with a low power consumption of 1.9 W, provides energy-efficient operation. RoHS compliant, this relay is environmentally friendly. With a contact current rating of 25 A and a switching voltage of 250 VAC, it can handle high-power loads with ease. The G7L-1A-B-J-CB-DC24 is the perfect choice for applications that require a dependable and long-lasting relay solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

