G7L-1A-B DC100

Heilind Number:OMRG7L-1A-B DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-B DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-B DC100
Series:G7L
Mount Type:Panel Mount
Coil Current:19 mA
Coil Voltage:100 VDC
Coil Resistance:5260 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-B DC100

Detailed Description

Introducing the G7L-1A-B DC100 Power Relay, a reliable and high-performance component essential for power distribution and control systems. This panel mount relay, part of the G7L series, features contact terminals made of durable silver alloy, guaranteeing efficient power transmission. With a wide operating temperature range from -25°C to 60°C, it is suitable for various environmental conditions. The coil resistance of 5260 Ohm, operating at 100 VDC with a low current draw of 19 mA, ensures energy efficiency. The SPST-NO configuration with a contact current rating of 30 A and switching voltage of 250 VAC allows for robust power switching capabilities. Terminated with screws for secure connections, this relay is a crucial component for industrial applications requiring reliable power relay functionality.