G7L-1A-B DC12

Heilind Number:OMRG7L-1A-B DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-B DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-B DC12
Series:G7L
Mount Type:Panel Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-B DC12

Detailed Description

The G7L-1A-B DC12 Power Relay is a reliable and efficient solution for controlling high-power electrical circuits. With a contact configuration of SPST-NO and a contact current rating of 25 A, this relay can handle heavy loads with ease. The silver alloy contact material ensures durable and low-resistance connections, while the screw termination makes for secure and convenient wiring. Operating within a wide temperature range of -25°C to 60°C, this panel mount relay is suitable for various industrial applications. With a coil voltage of 12 VDC and a coil resistance of 75 Ohms, it offers efficient energy consumption at just 1.9 W. Trust in the G7L series for dependable power relay performance.