G7L-1A-B DC6

Heilind Number:OMRG7L-1A-B DC6
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-B DC6
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-B DC6
Series:G7L
Mount Type:Panel Mount
Coil Current:317 mA
Coil Voltage:6 VDC
Coil Resistance:18.9 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-B DC6

Detailed Description

Introducing the G7L-1A-B DC6 Power Relay, a reliable and efficient solution for your power switching needs. This panel-mount relay, part of the G7L series, features contact material made of durable silver alloy, ensuring longevity and high performance. With a wide operating temperature range of -25°C to 60°C, it is suitable for various environments. The coil resistance of 18.9 Ohm, coil current of 317 mA, and coil voltage of 6 VDC make it energy-efficient, with a power consumption of 1.9 W. The SPST-NO contact configuration allows for seamless power flow, with a robust contact current rating of 30 A and a switching voltage of 250 VAC. The screw contact termination ensures secure connections. Trust in the G7L-1A-B DC6 for dependable power relay functionality.