G7L-1A-BJ-CB DC12

Heilind Number:OMRG7L-1A-BJ-CB DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BJ-CB DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BJ-CB DC12
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:75 Ohm
Coil Current:158 mA
Coil Voltage:12 VDC
Power Consumption:1.9 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-1A-BJ-CB DC12

Detailed Description

The G7L-1A-BJ-CB DC12 Power Relay is a reliable and high-performance component designed for crucial power control applications. Part of the G7L series, this relay boasts a durable panel mount construction, making it suitable for various industrial settings. With silver alloy contacts, it ensures low contact resistance and long-term reliability. Operating efficiently in temperatures ranging from -25°C to 60°C, it is built to withstand harsh environmental conditions. The coil resistance of 75 Ohm, coil current of 158 mA, and coil voltage of 12 VDC make it energy-efficient, consuming only 1.9 W of power. Featuring a single-pole, single-throw normally open contact configuration, it can handle a current rating of up to 30 A and a switching voltage of 250 VAC. The screw termination method provides secure connectivity. Whether used in manufacturing, automation, or telecommunications, the G7L-1A-BJ-CB DC12 Power Relay delivers uncompromising performance, meeting the highest industry standards.