G7L-1A-BUB-CB AC24

Heilind Number:OMRG7L-1A-BUB-CB AC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUB-CB AC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUB-CB AC24
Series:G7L
Mount Type:Panel Mount
Coil Current:71 mA
Coil Voltage:24 VAC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-BUB-CB AC24

Detailed Description

The G7L-1A-BUB-CB AC24 Power Relay is a reliable and efficient solution for various industrial applications. This panel mount relay, part of the G7L series, features durable silver alloy contacts that ensure high conductivity and longevity. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in diverse environments. The coil resistance of 303 Ohm, coil current of 71 mA, and coil voltage of 24 VAC make it energy-efficient, consuming only 1.7 - 2.5 VA. The SPST-NO contact configuration with a 30 A current rating and 250 VAC switching voltage guarantees robust performance. Termination is easy with screw connectors. Whether used in power distribution, industrial control, or automation systems, the G7L Power Relay delivers exceptional reliability and performance.