G7L-1A-BUB-CB DC24

Heilind Number:OMRG7L-1A-BUB-CB DC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUB-CB DC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUB-CB DC24
Series:G7L
Mount Type:Panel Mount
Coil Current:79 mA
Coil Voltage:24 VDC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-BUB-CB DC24

Detailed Description

Introducing the G7L-1A-BUB-CB DC24 Power Relay, an essential component for reliable power control in various applications. Part of the G7L series, this panel mount relay guarantees efficient operation with its silver alloy contact material, ensuring high conductivity and durability. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in diverse environmental conditions. The coil resistance of 303 Ohm, coil current of 79 mA, and coil voltage of 24 VDC result in low power consumption at 1.9 W. Featuring a single-pole, single-throw normally open contact configuration, it can handle a maximum current rating of 30 A and a switching voltage of 250 VAC. The screw termination method simplifies installation. Trust in the G7L-1A-BUB-CB DC24 for efficient power relay solutions.