| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-BUB-J-CB-AC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 303 Ohm |
| Coil Current: | 71 mA |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 1.7 - 2.5 VA |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 30 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMRG7L-1A-BUB-J-CB-AC24 |
G7L-1A-BUB-J-CB-AC24
| Heilind Number: | OMRG7L-1A-BUB-J-CB-AC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-BUB-J-CB-AC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-BUB-J-CB-AC24 is a high-performance relay designed for general purpose applications, featuring a single-pole, single-throw normally open contact configuration. With a robust silver alloy contact material, this relay ensures reliable operation even in demanding environments. It has a maximum contact rating of 30A at 250VAC, making it suitable for high-power switching tasks. The coil operates at 24VAC, with a low power consumption of 1.7-2.5VA. Panel mountable, it is easy to install in various systems. Operating within a wide temperature range from -25°C to 60°C, this relay is dependable in both hot and cold conditions. RoHS compliant and available in stock, it guarantees quality and prompt availability for your project needs. With its G7L series designation, it upholds the renowned reputation of OMRON for excellence in relay technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

