| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-BUB-J-CB-DC12 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 75 Ohm |
| Coil Current: | 158 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMRG7L-1A-BUB-J-CB-DC12 |
G7L-1A-BUB-J-CB-DC12
| Heilind Number: | OMRG7L-1A-BUB-J-CB-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-BUB-J-CB-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-BUB-J-CB-DC12 is a reliable and high-performance general-purpose relay designed for industrial applications. With a contact configuration of SPST-NO and a contact current rating of 25A, it ensures efficient power flow and control. The panel mount design, along with silver alloy contacts, guarantees durability and longevity even in harsh operating conditions. Operating at temperatures ranging from -25°C to 60°C, this relay is suitable for a wide range of environments. Its RoHS compliance underscores its commitment to environmental responsibility. The coil voltage of 12VDC, coil resistance of 75 Ohm, and low power consumption of 1.9W make it an energy-efficient choice. Whether used in machinery, automation systems, or power distribution, the G7L-1A-BUB-J-CB-DC12 delivers seamless performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

