G7L-1A-BUB DC100

Heilind Number:OMRG7L-1A-BUB DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUB DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUB DC100
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5260 Ohm
Coil Current:19 mA
Coil Voltage:100 VDC
Power Consumption:1.9 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-1A-BUB DC100

Detailed Description

Introducing the G7L-1A-BUB DC100 Power Relay, an essential component for efficient power control. Designed for panel mount installation, this relay ensures reliable performance in various applications. With a contact material of Silver Alloy, it guarantees durability and high conductivity. Operating smoothly in temperatures ranging from -25°C to 60°C, it is suitable for both indoor and outdoor use. The coil resistance of 5260 Ohm, coil current of 19 mA, and coil voltage of 100 VDC make it energy-efficient. Featuring a contact configuration of SPST-NO and a contact current rating of 30 A, it can handle high power loads with ease. The switching voltage of 250 VAC and power consumption of 1.9 W further enhance its versatility. With convenient screw-type contact termination, installation is quick and hassle-free. Whether in industrial machinery, automotive systems, or electronic devices, the G7L-1A-BUB DC100 Power Relay delivers reliable performance, making it a must-have in any power relay application.