G7L-1A-BUB DC48

Heilind Number:OMRG7L-1A-BUB DC48
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUB DC48
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUB DC48
Series:G7L
Mount Type:Panel Mount
Coil Current:40 mA
Coil Voltage:48 VDC
Coil Resistance:1220 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-BUB DC48

Detailed Description

Introducing the G7L-1A-BUB DC48 Power Relay, a reliable and efficient solution for your power control needs. This panel-mount relay, part of the G7L series, features a sturdy construction with silver alloy contacts, ensuring high performance and durability. Operating smoothly in temperatures ranging from -25°C to 60°C, it offers versatility for various applications. With a coil resistance of 1220 Ohm and a low power consumption of 1.9 W, this relay is both energy-efficient and cost-effective. The SPST-NO contact configuration allows for seamless switching of up to 30 A at 250 VAC, making it ideal for power distribution systems. The screw termination ensures easy and secure installation. Whether you're in industrial automation, telecommunications, or transportation, the G7L-1A-BUB DC48 is the perfect choice for dependable power relay performance.