G7L-1A-BUBJ-CB DC100

Heilind Number:OMRG7L-1A-BUBJ-CB DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUBJ-CB DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUBJ-CB DC100
Series:G7L
Mount Type:Panel Mount
Coil Current:19 mA
Coil Voltage:100 VDC
Coil Resistance:5260 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-BUBJ-CB DC100

Detailed Description

Introducing the G7L-1A-BUBJ-CB DC100 Power Relay, a reliable and high-performance solution for your power control needs. This panel mount relay, part of the G7L series, features durable silver alloy contacts that ensure efficient power transmission. With a wide operating temperature range from -25°C to 60°C, it's suitable for various environments. The coil resistance of 5260 Ohm, along with a low power consumption of 1.9 W, makes it energy-efficient. The SPST-NO contact configuration can handle a current rating of 30 A at 250 VAC, providing robust performance. The screw termination method simplifies installation. Whether you're in the industrial or commercial sector, this G7L relay is a dependable choice for maintaining smooth power operations.