G7L-1A-BUBJ-CB DC24

Heilind Number:OMRG7L-1A-BUBJ-CB DC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUBJ-CB DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 30A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUBJ-CB DC24
Series:G7L
Mount Type:Panel Mount
Coil Current:79 mA
Coil Voltage:24 VDC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-BUBJ-CB DC24

Detailed Description

The G7L-1A-BUBJ-CB DC24 relay is a robust and reliable component designed for general-purpose switching applications. With a single-pole, single-throw (SPST) contact configuration, it can handle a maximum current rating of 30A at 250VAC, making it suitable for high-power circuits. The coil operates at 24VDC, drawing a low current of 79mA and consuming only 1.9W of power. Featuring silver alloy contacts and a screw termination, it ensures efficient and secure connections. This RoHS-compliant relay is built to withstand harsh environmental conditions, with a wide operating temperature range from -25°C to 60°C. Its panel mount design allows for easy installation in various systems, making it an ideal choice for industrial and commercial applications. Trust in the G7L series for dependable performance in your power relay needs.