G7L-1A-BUBJ DC6

Heilind Number:OMRG7L-1A-BUBJ DC6
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-BUBJ DC6
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-BUBJ DC6
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:18.9 Ohm
Coil Current:317 mA
Coil Voltage:6 VDC
Power Consumption:1.9 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-1A-BUBJ DC6

Detailed Description

The G7L-1A-BUBJ DC6 is a high-performance power relay designed for industrial applications. Featuring a panel mount setup, this relay ensures secure and stable installation. With a contact material of silver alloy, it guarantees reliable conductivity and longevity. Operating efficiently in temperatures ranging from -25°C to 60°C, it is suitable for use in various environments. The coil resistance of 18.9 Ohms, coil current of 317 mA, and coil voltage of 6 VDC make it efficient in power consumption while providing a contact configuration of SPST-NO. With a contact current rating of 30 A and switching voltage of 250 VAC, it allows for robust power control. The contact termination via screw ensures easy connectivity. Overall, the G7L-1A-BUBJ DC6 is a top-of-the-line power relay that guarantees superior performance and durability.