| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-P-CB-DC24 |
| Series: | G7L |
| Mount Type: | PCB Mount |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 303 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.9 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 20 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG7L-1A-P-CB-DC24 |
G7L-1A-P-CB-DC24
| Heilind Number: | OMRG7L-1A-P-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-P-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-P-CB-DC24 is a high-performance general-purpose relay designed for efficient switching operations. Operating at a coil voltage of 24VDC with a low power consumption of 1.9W, this relay offers reliable performance in a wide temperature range from -25°C to 60°C. Featuring a single-pole, single-throw normally open contact configuration and a contact current rating of 20A, it is suitable for various industrial applications. The silver alloy contact material ensures durability and longevity, while the PCB mount design facilitates easy installation. With ROHS compliance and solder termination, this relay meets international quality standards. Trust in the G7L series for robust and efficient relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

