G7L-1A-P-CB AC24

Heilind Number:OMRG7L-1A-P-CB AC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-P-CB AC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-P-CB AC24
Series:G7L
Mount Type:PCB Mount
Coil Current:71 mA
Coil Voltage:24 VAC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:20 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-P-CB AC24

Detailed Description

The G7L-1A-P-CB AC24 Power Relay is a reliable component designed for PCB mounting, making it ideal for various electronic applications. With a contact material of Silver Alloy, this relay ensures efficient and durable performance. Operating seamlessly within a temperature range of -25°C to 60°C, it offers versatility in different environments. The coil resistance of 303 Ohm, coil current of 71 mA, and coil voltage of 24 VAC, along with a power consumption of 1.7 - 2.5 VA, provide optimal power management. Featuring an SPST-NO contact configuration, this relay can handle a contact current rating of 20 A and switching voltage of 250 VAC, guaranteeing smooth operation. With solder termination, installation is convenient and secure. Whether for industrial or commercial use, the G7L series power relay delivers high performance and reliability.