G7L-1A-P-CB DC12

Heilind Number:OMRG7L-1A-P-CB DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-P-CB DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-P-CB DC12
Series:G7L
Mount Type:PCB Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:20 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-P-CB DC12

Detailed Description

Introducing the G7L-1A-P-CB DC12 Power Relay, a reliable solution for your power control needs. This high-performance relay, part of the G7L series, is designed for PCB mount installation and features durable silver alloy contacts. Operating efficiently in temperatures ranging from -25°C to 60°C, it ensures optimal performance in various environments. With a coil resistance of 75 Ohm and a coil current of 158 mA at 12 VDC, this relay offers efficient power consumption at 1.9W. The SPST-NO contact configuration and a 20A contact current rating make it suitable for high-power applications, with a switching voltage of 250VAC. The solder termination ensures secure connectivity, meeting the highest standards for reliability. Upgrade your power system with the G7L-1A-P-CB DC12 Power Relay and experience seamless power control.