G7L-1A-P-CB DC48

Heilind Number:OMRG7L-1A-P-CB DC48
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-P-CB DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 20A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-P-CB DC48
Series:G7L
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:48 VDC
Coil Resistance:1220 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:20 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-1A-P-CB DC48

Detailed Description

The G7L-1A-P-CB DC48 is a high-performance power relay designed for general-purpose applications. With a robust PCB mount, this relay offers secure and reliable installation. Its contact material, made of silver alloy, ensures excellent conductivity and durability. Operating in a wide temperature range from -25°C to 60°C, it is suitable for diverse environments. The SPST-NO contact configuration can handle a current rating of 20A and a switching voltage of 250VAC, making it ideal for power control tasks. Despite its powerful performance, it only consumes 1.9W of power, with a coil resistance of 1220 Ohm and a low coil current of 40mA at 48VDC. While not ROHS compliant, its quality and efficiency make it a standout choice in the realm of power relays.