| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-T-CB-AC100/120 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 5260 Ohm |
| Coil Current: | 17 mA, 20.4 mA |
| Coil Voltage: | 100/120 VAC |
| Power Consumption: | 1.7 - 2.5 VA |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 30 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMRG7L-1A-T-CB-AC100/120 |
G7L-1A-T-CB-AC100/120
| Heilind Number: | OMRG7L-1A-T-CB-AC100/120 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-T-CB-AC100/120 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-T-CB-AC100/120 Relay is a reliable solution for general purpose switching applications. With a single-pole, single-throw (SPST-NO) contact configuration and a high current rating of 30A at 250VAC, this panel mount relay is designed for robust performance. Utilizing silver alloy contacts for enhanced conductivity and longevity, it ensures efficient operation even in demanding environments. The coil operates at 100/120VAC, with a low power consumption of 1.7-2.5VA. RoHS compliant and featuring quick connect termination, installation is convenient and environmentally responsible. Operating within a wide temperature range from -25°C to 60°C, the G7L series relay guarantees reliable performance in various industrial settings. Trust in the G7L-1A-T-CB-AC100/120 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||
| 11/01/2021 | FS-038 - Change in marking of part. Effective as of our production starting in November 2021, Omron will add the new safety standards UKCA marking in order to comply with standards and regulations. UKCA marking will be required for distribution in the UK (England, Wales and Scotland) in the future as it replaces the CE mark for those countries. This modification notice will explain the changes to the corresponding models. These changes will not alter the technical specifications or external dimensions of the components. The models affected include, but are not limited to the models listed below; should you have any additional questions, however, please communicate with the Sensor Product Manager, Cary Horan for the 2JCIE models and the Relay Product Manager, Zac Hendrix for the G7L and G9E series relay. | Download | |||

