G7L-1A-T-CB-AC12

Heilind Number:OMRG7L-1A-T-CB-AC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-T-CB-AC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-T-CB-AC12
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:75 Ohm
Coil Current:142 mA
Coil Voltage:12 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMRG7L-1A-T-CB-AC12

Detailed Description

The G7L-1A-T-CB-AC12 is a high-performance power relay designed for reliable switching operations in various applications. Featuring a panel mount design, this relay ensures easy installation and secure attachment. With a contact material of silver alloy, it guarantees low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -25°C to 60°C, it is suitable for use in diverse environments. The coil resistance of 75 Ohm and coil current of 142 mA, along with a coil voltage of 12 VAC, offer optimal power consumption. The SPST-NO contact configuration with a current rating of 30 A and switching voltage of 250 VAC allows for efficient power transmission. With quick connect terminations, installation and maintenance are quick and convenient. Overall, the G7L-1A-T-CB-AC12 power relay, from the G7L series, is a reliable and high-performing component for power control systems.