| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-T-CB-AC50 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Coil Current: | 34 mA |
| Coil Voltage: | 50 VAC |
| Coil Resistance: | 1310 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.7 - 2.5 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 30 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG7L-1A-T-CB-AC50 |
G7L-1A-T-CB-AC50
| Heilind Number: | OMRG7L-1A-T-CB-AC50 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-T-CB-AC50 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-T-CB-AC50 Power Relay from Omron is a reliable and efficient solution for high-current switching applications. With a contact current rating of 30A and a switching voltage of 250VAC, this SPST-NO relay ensures robust performance. Its panel mount design and quick connect termination make installation easy and convenient. The silver alloy contact material guarantees long-term durability, while the wide operating temperature range of -25°C to 60°C allows for versatile use in various environments. The coil has a resistance of 1310 Ohm and operates at 50VAC, consuming only 1.7-2.5 VA of power. Trust the G7L series for your power relay needs.

