G7L-1A-T-J-CB-AC50

Heilind Number:OMRG7L-1A-T-J-CB-AC50
Manufacturer:Omron Electric
Manufacturer Number:G7L-1A-T-J-CB-AC50
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-1A-T-J-CB-AC50
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1310 Ohm
Coil Current:34 mA
Coil Voltage:50 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMRG7L-1A-T-J-CB-AC50

Detailed Description

The G7L-1A-T-J-CB-AC50 is a powerful and reliable Power Relay designed for industrial applications. With a contact current rating of 30A and a switching voltage of 250VAC, this relay is capable of handling high-power loads with ease. Its SPST-NO contact configuration ensures seamless operation, while the silver alloy contact material guarantees durability and long-term performance. Operating between -25°C to 60°C, it is suitable for a wide range of environments. The panel mount design and quick connect termination make installation quick and easy. With a coil voltage of 50VAC, coil resistance of 1310 Ohm, and low power consumption of 1.7-2.5 VA, this relay is efficient and cost-effective. Trust the G7L-1A-T-J-CB-AC50 for all your power relay needs.