| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-TUB-J-CB-AC12 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 75 Ohm |
| Coil Current: | 142 mA |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 1.7 - 2.5 VA |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 30 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMRG7L-1A-TUB-J-CB-AC12 |
G7L-1A-TUB-J-CB-AC12
| Heilind Number: | OMRG7L-1A-TUB-J-CB-AC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-TUB-J-CB-AC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G7L-1A-TUB-J-CB-AC12, a high-performance relay designed for general-purpose applications. This panel-mount relay, part of the G7L series, features a robust construction with silver alloy contacts, ensuring reliable operation in various environments. With a coil voltage of 12 VAC and a coil resistance of 75 Ohm, it consumes just 1.7 - 2.5 VA of power while delivering a contact current rating of 30 A at 250 VAC. Operating efficiently between -25°C and 60°C, this relay is suitable for a wide range of industrial and commercial settings. RoHS compliant and featuring quick connect contact termination, the G7L-1A-TUB-J-CB-AC12 offers both performance and convenience in one compact package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

