| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-1A-TUB-J-CB-AC100/120 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 5260 Ohm |
| Coil Current: | 17 mA, 20.4 mA |
| Coil Voltage: | 100/120 VAC |
| Power Consumption: | 1.7 - 2.5 VA |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 30 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| Part Aliases: | G7L-1A-TUB-J-CB-AC100/120 |
| SKU: | OMRG7L-1ATUBJCB-AC100/120 |
G7L-1A-TUB-J-CB-AC100/120
| Heilind Number: | OMRG7L-1ATUBJCB-AC100/120 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-1A-TUB-J-CB-AC100/120 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-1A-TUB-J-CB-AC100/120 is a powerful and reliable general-purpose relay designed for industrial applications. Operating at a maximum temperature of 60°C and a minimum of -25°C, this panel-mounted relay is built to withstand harsh environments. Featuring a SPST-NO contact configuration with a 30A current rating, it ensures efficient and safe operation. The silver alloy contact material guarantees long-term durability. With a coil voltage of 100/120 VAC, the relay consumes 1.7 - 2.5 VA of power, making it energy-efficient. It is RoHS compliant, ensuring environmental responsibility. The quick connect termination allows for easy installation. Trust in the G7L series for high-performance relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

