G7L-2A-B-CB AC100/120

Heilind Number:OMRG7L-2A-B-CB AC100/120
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-B-CB AC100/120
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-B-CB AC100/120
Series:G7L
Mount Type:Panel Mount
Coil Current:17 mA, 20.4 mA
Coil Voltage:100/120 VAC
Coil Resistance:5260 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-B-CB AC100/120

Detailed Description

The G7L-2A-B-CB AC100/120 Power Relay is a high-performance component designed for reliable power switching applications. Part of the G7L series, this relay features a durable panel mount design, making it suitable for industrial settings. With contact material made of silver alloy, it ensures efficient conductivity and longevity. Operating within a temperature range of -25°C to 60°C, it can withstand harsh environmental conditions. The coil resistance of 5260 Ohm and coil current of 17 mA to 20.4 mA, along with a coil voltage of 100/120 VAC, provide optimal performance. The contact configuration of DPST-NO and a contact current rating of 25A, coupled with a switching voltage of 250 VAC, make it ideal for high-power applications. Its screw termination allows for easy installation. With a power consumption of 1.7-2.5 VA, this power relay offers efficiency without compromising on performance. In summary, the G7L-2A-B-CB AC100/120 Power Relay is a versatile and dependable component for power relay systems.