G7L-2A-B-CB AC24

Heilind Number:OMRG7L-2A-B-CB AC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-B-CB AC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-B-CB AC24
Series:G7L
Mount Type:Panel Mount
Coil Current:71 mA
Coil Voltage:24 VAC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-B-CB AC24

Detailed Description

The G7L-2A-B-CB AC24 Power Relay is a reliable and efficient solution for controlling power in various applications. With a panel mount design, it is easy to install and offers secure placement. Featuring silver alloy contacts, this relay ensures high conductivity and durability. Operating smoothly in temperatures ranging from -25°C to 60°C, it is suitable for use in diverse environments. The coil resistance of 303 Ohm and coil current of 71mA, powered by 24VAC, provide efficient performance with a power consumption of 1.7 - 2.5 VA. The DPST-NO contact configuration allows for versatile switching capabilities, with a contact current rating of 25A and switching voltage of 250VAC. Termination is done via screws, ensuring a secure connection. Perfect for industrial and commercial applications, this G7L Series Power Relay guarantees reliable operation.