G7L-2A-B-J-CB DC12

Heilind Number:OMRG7L-2A-B-J-CB DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-B-J-CB DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-B-J-CB DC12
Series:G7L
Mount Type:Panel Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-B-J-CB DC12

Detailed Description

The G7L-2A-B-J-CB DC12 Power Relay is a robust and reliable component designed for various industrial applications. Featuring a panel mount design, this relay ensures easy installation and secure attachment. With its silver alloy contact material, it guarantees high conductivity and durability, making it suitable for heavy-duty use. Operating efficiently in temperatures ranging from -25°C to 60°C, it is ideal for both indoor and outdoor settings. The DPST-NO contact configuration allows for versatile control options, while the 25A contact current rating and 250VAC switching voltage make it capable of handling substantial power loads. The screw termination ensures secure connections. With a coil resistance of 75 Ohm, coil current of 158 mA, and coil voltage of 12 VDC, it offers efficient operation while consuming only 1.9W of power. Whether used in telecommunications, automotive, or industrial machinery, the G7L-2A-B-J-CB DC12 Power Relay delivers exceptional performance and reliability, meeting the demands of the most demanding environments.