G7L-2A-B DC100

Heilind Number:OMRG7L-2A-B DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-B DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-B DC100
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5260 Ohm
Coil Current:19 mA
Coil Voltage:100 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-B DC100

Detailed Description

The G7L-2A-B DC100 Power Relay is a high-performance component designed for reliable power switching applications. Featuring a DPST-NO contact configuration with silver alloy contacts, this panel mount relay ensures efficient conductivity and durability. With a maximum operating temperature of 60°C and a coil voltage of 100 VDC, it is suitable for a wide range of industrial environments. The coil resistance of 5260 Ohm and coil current of 19 mA result in low power consumption of 1.9 W. Rated for a contact current of 25 A and a switching voltage of 250 VAC, this relay offers robust performance in controlling power circuits. Its screw termination allows for secure and easy installation. Trust in the G7L series for dependable power relay solutions in your applications.