G7L-2A-B DC48

Heilind Number:OMRG7L-2A-B DC48
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-B DC48
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-B DC48
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1220 Ohm
Coil Current:40 mA
Coil Voltage:48 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-B DC48

Detailed Description

The G7L-2A-B DC48 is a high-performance power relay designed for reliable switching operations in industrial and commercial applications. Featuring a sturdy panel mount design, this relay ensures secure installation. The silver alloy contact material guarantees long-lasting durability, even in high-demand environments. With a wide operating temperature range from -25°C to 60°C, it can withstand extreme conditions. The DPST-NO contact configuration allows for versatile use, with a contact current rating of 25A and a switching voltage of 250VAC. The coil has a resistance of 1220 Ohm, requiring a coil current of 40mA and a coil voltage of 48VDC. With a power consumption of 1.9W, this relay offers efficient performance. The screw termination method makes installation quick and easy. Trust in the G7L-2A-B DC48 for dependable power relay solutions.