G7L-2A-BJ-CB AC100/120

Heilind Number:OMRG7L-2A-BJ-CB AC100/120
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BJ-CB AC100/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 25A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BJ-CB AC100/120
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5260 Ohm
Coil Current:17 mA, 20.4 mA
Coil Voltage:100/120 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-BJ-CB AC100/120

Detailed Description

Introducing the G7L-2A-BJ-CB AC100/120 Relay, a robust and reliable solution for your power control needs. With a DPST contact configuration and a high contact current rating of 25A at 250VAC, this panel-mount relay ensures efficient performance in a variety of applications. Crafted with silver alloy contacts, it guarantees durability and optimal conductivity. Operating smoothly in a wide temperature range from -25°C to 60°C, this relay is suitable for both indoor and outdoor use. Its RoHS compliance underscores its commitment to environmental responsibility. With a coil resistance of 5260 Ohm and a low power consumption of 1.7 - 2.5 VA, it offers energy efficiency without compromising on functionality. Trust in the G7L Series for seamless power relay operations.