G7L-2A-BJ-CB AC12

Heilind Number:OMRG7L-2A-BJ-CB AC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BJ-CB AC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BJ-CB AC12
Series:G7L
Mount Type:Panel Mount
Coil Current:142 mA
Coil Voltage:12 VAC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BJ-CB AC12

Detailed Description

The G7L-2A-BJ-CB AC12 Power Relay, part of the G7L series, is a reliable and efficient panel mount component essential for controlling power circuits. With silver alloy contacts, it ensures high conductivity and longevity. Operating flawlessly in temperatures ranging from -25 °C to 60 °C, this relay guarantees optimal performance even in extreme conditions. The DPST-NO configuration and 25 A contact current rating make it suitable for heavy-duty applications. Featuring a coil voltage of 12 VAC and a low power consumption of 1.7 - 2.5 VA, it offers energy efficiency without compromising on functionality. The screw termination method ensures easy installation. Whether in industrial machinery, HVAC systems, or automotive applications, the G7L-2A-BJ-CB AC12 Power Relay is the perfect solution for seamless power control.