G7L-2A-BJ AC100/120

Heilind Number:OMRG7L-2A-BJ AC100/120
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BJ AC100/120
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BJ AC100/120
Series:G7L
Mount Type:Panel Mount
Coil Current:17 mA, 20.4 mA
Coil Voltage:100/120 VAC
Coil Resistance:5260 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BJ AC100/120

Detailed Description

Introducing the G7L-2A-BJ AC100/120 Power Relay, a reliable and efficient solution for your power relay needs. Part of the G7L series, this panel mount relay features durable silver alloy contacts, ensuring long-lasting performance even in demanding environments. With a wide operating temperature range from -25°C to 60°C, it is suitable for a variety of applications. The coil resistance of 5260 Ohm and coil current of 17-20.4 mA, powered by 100/120 VAC, offer efficient operation with a power consumption of 1.7-2.5 VA. The DPST-NO contact configuration with a rating of 25 A at 250 VAC guarantees robust switching capabilities. Termination is made easy with screw contacts. Whether in industrial settings or electronic systems, the G7L-2A-BJ AC100/120 Power Relay provides high-performance reliability.