G7L-2A-BJ DC100

Heilind Number:OMRG7L-2A-BJ DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BJ DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BJ DC100
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5260 Ohm
Coil Current:19 mA
Coil Voltage:100 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-BJ DC100

Detailed Description

The G7L-2A-BJ DC100 is a high-performance power relay designed for reliable switching in industrial and commercial applications. Part of the G7L series, this panel-mount relay features durable silver alloy contacts that ensure long-term stability and low contact resistance. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in various environments. The coil resistance of 5260 Ohm, coil current of 19 mA, and coil voltage of 100 VDC provide efficient operation with a power consumption of 1.9 W. The DPST-NO contact configuration allows for versatile switching capabilities, with a contact current rating of 25 A and switching voltage of 250 VAC. Termination is made easy with screw connections. Trust in the G7L-2A-BJ DC100 for your power relay needs, delivering performance and durability in a compact package.