| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-BUB-CB-AC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Coil Current: | 71 mA |
| Coil Voltage: | 24 VAC |
| Coil Resistance: | 303 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.7 - 2.5 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG7L-2A-BUB-CB-AC24 |
G7L-2A-BUB-CB-AC24
| Heilind Number: | OMRG7L-2A-BUB-CB-AC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-BUB-CB-AC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-BUB-CB-AC24 is a high-performance power relay designed for general-purpose applications. Featuring a DPST-NO contact configuration with a contact current rating of 25 A, this relay ensures reliable operation in demanding environments. Its silver alloy contact material guarantees efficient conductivity and longevity. With a coil voltage of 24 VAC and a coil resistance of 303 Ohm, the relay consumes minimal power at 1.7 - 2.5 VA. Operating smoothly between -25 °C and 60 °C, it is suitable for a wide range of temperature conditions. The panel mount design and screw contact termination offer easy installation and maintenance. RoHS compliant, the G7L series relay prioritizes environmental responsibility without compromising on performance. Ideal for industrial and commercial applications, this relay delivers exceptional functionality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

