| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-BUB-CB-DC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 303 Ohm |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMRG7L-2A-BUB-CB-DC24 |
G7L-2A-BUB-CB-DC24
| Heilind Number: | OMRG7L-2A-BUB-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-BUB-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G7L-2A-BUB-CB-DC24, a high-performance power relay designed for reliable switching operations in industrial applications. Featuring a rugged panel mount construction, this DPST relay offers a contact current rating of 25A and a switching voltage of 250VAC, making it ideal for controlling heavy-duty loads with precision. The silver alloy contact material ensures long-term durability, while the wide operating temperature range from -25°C to 60°C allows for versatile use in various environments. With a low coil resistance of 303 Ohm and a coil current of 79mA, the relay consumes only 1.9W of power, making it energy-efficient. Its screw termination method ensures secure and easy installation. Trust in the G7L series for dependable relay performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

