| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-BUB-CB DC12 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 75 Ohm |
| Coil Current: | 158 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMRG7L-2A-BUB-CB DC12 |
G7L-2A-BUB-CB DC12
| Heilind Number: | OMRG7L-2A-BUB-CB DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-BUB-CB DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-BUB-CB DC12 is a high-performance relay designed for general purpose applications. Featuring a double-pole, single-throw (DPST) configuration with normally open contacts, this relay can handle a maximum current rating of 25A at 250VAC. Its silver alloy contact material ensures reliable and low-resistance switching, while the coil operates at a voltage of 12VDC with a resistance of 75 Ohm and a power consumption of 1.9W. With a wide operating temperature range from -25°C to 60°C, this panel mount relay is suitable for use in various environments. The G7L-2A-BUB-CB DC12 is a durable and efficient choice for power relay applications.

